- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Specialized Fiber Optic ›
- TVEQSFP28SR4-1
Adam Tech
TVEQSFP28SR4-1
QSFP28 100G Fiber Optic Transceiver, 100m, 850nm - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
QSFP28 100G Fiber Optic Transceiver, 100m, 850nm - Tray
Search Keywords: TVEQSFP28SR41
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | TVEQSFP28SR4-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
4 |
Product Guides
+
Frequently Asked Questions
Is TVEQSFP28SR4-1 RoHS compliant?
Yes, TVEQSFP28SR4-1 is RoHS compliant.
What is the lead time for TVEQSFP28SR4-1?
The standard lead time for TVEQSFP28SR4-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$627.45
50
$320.47
75
$218.15
100 +
$213.78
Click for Quote
Log in
to unlock special pricing