- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Specialized Fiber Optic ›
- TVDQSFPPSR4-1
Adam Tech
TVDQSFPPSR4-1
QSFP+ 40G Fiber Optic Transceiver, 100m, 850nm - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
QSFP+ 40G Fiber Optic Transceiver, 100m, 850nm - Tray
Search Keywords: TVDQSFPPSR41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:TVDQSFPPSR4-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4
Product Guides
+
Frequently Asked Questions
Is TVDQSFPPSR4-1 RoHS compliant?
Yes, TVDQSFPPSR4-1 is RoHS compliant.
What is the lead time for TVDQSFPPSR4-1?
The standard lead time for TVDQSFPPSR4-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
25
$307.19
50
$162.13
75
$111.50
100 +
$109.27
Click for Quote
Log in
to unlock special pricing