- Home ›
- All Products›
- SW-PB2-2EZ-A-L1
SW-PB2-2EZ-A-L1
Adam Tech
Plastic Waterproof Switch 18mm SPDT 3A Solder Latching - Bag
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Plastic Waterproof Switch 18mm SPDT 3A Solder Latching - Bag
Search Keywords: SWPB22EZAL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:SW-PB2-2EZ-A-L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
40
$3.95
80
$3.94
120
$3.78
280
$3.67
520
$3.47
1,000
$3.12
2,520
$2.74
5,000 +
$2.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments