- Home ›
- All Products›
- SMC-2-28-1-GT
SMC-2-28-1-GT
Adam Tech
SCW MACH PIN IC SKT STR 254MM 2*14P H=3MM DIP=443
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
SCW MACH PIN IC SKT STR 254MM 2*14P H=3MM DIP=443
Search Keywords: SMC2281GT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:SMC-2-28-1-GT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$6.29
2,500
$3.32
3,750
$2.28
5,000 +
$2.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments