- Home ›
- All Products›
- RSVL-2F-10-SG-SMT-PP-T/R
RSVL-2F-10-SG-SMT-PP-T/R
Adam Tech
FEMALE HEADER 254MM SMT 2*5P SG H=355MM W=508MM C
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT 2*5P SG H=355MM W=508MM C
Search Keywords: RSVL2F10SGSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSVL-2F-10-SG-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$1.125
2,500
$0.692
3,750
$0.548
5,000 +
$0.537
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments