- Home ›
- All Products›
- RSVL-2E-04-G-SMT-KT-T/R
Adam Tech
RSVL-2E-04-G-SMT-KT-T/R
FEMALE HEADER 254MM SMT 2*2P GF H=35MM W=5MM MYLA
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FEMALE HEADER 254MM SMT 2*2P GF H=35MM W=5MM MYLA
Search Keywords: RSVL2E04GSMTKTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSVL-2E-04-G-SMT-KT-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Frequently Asked Questions
Is RSVL-2E-04-G-SMT-KT-T/R RoHS compliant?
Yes, RSVL-2E-04-G-SMT-KT-T/R is RoHS compliant.
What is the lead time for RSVL-2E-04-G-SMT-KT-T/R?
The standard lead time for RSVL-2E-04-G-SMT-KT-T/R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,500
$0.5418
3,000
$0.3334
4,500
$0.2640
6,000 +
$0.2587
Click for Quote
Log in
to unlock special pricing