- Home ›
- All Products›
- RSVL-2D-16-G
RSVL-2D-16-G
Adam Tech
FEMALE HEADER 254MM STR 2*8P GF H=45MM W=5MM
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 2*8P GF H=45MM W=5MM
Search Keywords: RSVL2D16G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSVL-2D-16-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$4.54
2,500
$2.39
3,750
$1.65
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing