- Home ›
- All Products›
- RSVL-1F-06-G-SMT-B-PP-T/R
RSVL-1F-06-G-SMT-B-PP-T/R
Adam Tech
FEMALE HEADER 254MM SMT-B 1*6P GOLD H=355MM W=25M
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT-B 1*6P GOLD H=355MM W=25M
Search Keywords: RSVL1F06GSMTBPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSVL-1F-06-G-SMT-B-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$0.7550
2,500
$0.4646
3,750
$0.3678
5,000 +
$0.3605
Click for Quote
Log in
to unlock special pricing