- Home ›
- All Products›
- RSM2-C-14-SG-SMT-PP-T/R
Adam Tech
RSM2-C-14-SG-SMT-PP-T/R
FEMALE HEADER 254MM SMT 2*7P SG H=71MM W=5MM CAP
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FEMALE HEADER 254MM SMT 2*7P SG H=71MM W=5MM CAP
Search Keywords: RSM2C14SGSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSM2-C-14-SG-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Frequently Asked Questions
Is RSM2-C-14-SG-SMT-PP-T/R RoHS compliant?
Yes, RSM2-C-14-SG-SMT-PP-T/R is RoHS compliant.
What is the lead time for RSM2-C-14-SG-SMT-PP-T/R?
The standard lead time for RSM2-C-14-SG-SMT-PP-T/R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,250
$0.8398
2,500
$0.5168
3,750
$0.4091
5,000 +
$0.4010
Click for Quote
Log in
to unlock special pricing