- Home ›
- All Products›
- RSM2-C-06-G-SMT-P-PP-T/R
RSM2-C-06-G-SMT-P-PP-T/R
Adam Tech
FEMALE HEADER 254MM SMT 2*3P GOLD H=71MM W=5MM PE
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT 2*3P GOLD H=71MM W=5MM PE
Search Keywords: RSM2C06GSMTPPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSM2-C-06-G-SMT-P-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,350
$0.6851
2,700
$0.4216
4,050
$0.3338
5,400 +
$0.3271
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments