- Home ›
- All Products›
- RSE2-1-06-G-1-HT
RSE2-1-06-G-1-HT
Adam Tech
ELEVATE SKT 254MM STR 2*3P GOLD H=11MM W=5MM DIP=
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
ELEVATE SKT 254MM STR 2*3P GOLD H=11MM W=5MM DIP=
Search Keywords: RSE2106G1HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSE2-1-06-G-1-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.3066
2,500
$0.2299
3,750
$0.2146
5,000 +
$0.2103
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments