- Home ›
- All Products›
- RSB-A-26-G-SK
Adam Tech
RSB-A-26-G-SK
FEMALE HEADER 254MM STR 2*13P GF H=85MM W=6MM DIP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FEMALE HEADER 254MM STR 2*13P GF H=85MM W=6MM DIP
Search Keywords: RSBA26GSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSB-A-26-G-SK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is RSB-A-26-G-SK RoHS compliant?
Yes, RSB-A-26-G-SK is RoHS compliant.
What is the lead time for RSB-A-26-G-SK?
The standard lead time for RSB-A-26-G-SK is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1,250
$4.05
2,500
$2.14
3,750
$1.47
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing