- Home ›
- All Products›
- RSB-16-G-HT
RSB-16-G-HT
Adam Tech
FEMALE HEADER 254MM STR 2*8P GF H=85MM W=6MM DIP=
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 2*8P GF H=85MM W=6MM DIP=
Search Keywords: RSB16GHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSB-16-G-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$1.601
1,000
$0.985
1,500
$0.780
2,000 +
$0.764
Click for Quote
Log in
to unlock special pricing