- Home ›
- All Products›
- RSB-10-G-HT
RSB-10-G-HT
Adam Tech
FEMALE HEADER 254MM STR 2*5P GF H=85MM W=6MM DIP=
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 2*5P GF H=85MM W=6MM DIP=
Search Keywords: RSB10GHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RSB-10-G-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
34
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
502
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
502
$1.811
1,003
$1.116
1,505
$0.883
2,006 +
$0.865
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments