- Home ›
- All Products›
- RS2R-04-G-HT
RS2R-04-G-HT
Adam Tech
FEMALE HEADER 254MM RA 2*2P GF H=85MM DIP=29MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM RA 2*2P GF H=85MM DIP=29MM
Search Keywords: RS2R04GHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS2R-04-G-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,250
$0.2534
2,500
$0.1900
3,750
$0.1774
5,000 +
$0.1738
Click for Quote
Log in
to unlock special pricing