- Home ›
- All Products›
- RS2-A4-40-MT-.118-HT
RS2-A4-40-MT-.118-HT
Adam Tech
FEMALE HEADER 254MM STR 2*20P MATTE TIN H=85MM W=
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 2*20P MATTE TIN H=85MM W=
Search Keywords: RS2A440MT118HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS2-A4-40-MT-.118-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,260
$2.085
2,520
$1.104
3,780
$0.777
5,040 +
$0.761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments