- Home ›
- All Products›
- RS2-16-SG-SMT-P-KT-T/R
RS2-16-SG-SMT-P-KT-T/R
Adam Tech
FEMALE HEADER 254MM SMT 2*8P SG H=71MM W=50MM PEG
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT 2*8P SG H=71MM W=50MM PEG
Search Keywords: RS216SGSMTPKTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS2-16-SG-SMT-P-KT-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,350
$3.96
2,700
$2.09
4,050
$1.44
5,400 +
$1.41
Click for Quote
Log in
to unlock special pricing