- Home ›
- All Products›
- RS2-06-G-SMT-001Y-PP
RS2-06-G-SMT-001Y-PP
Adam Tech
FEMALE HEADER 254MM SMT 2*3P GOLD H=85MM W=50MM C
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT 2*3P GOLD H=85MM W=50MM C
Search Keywords: RS206GSMT001YPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS2-06-G-SMT-001Y-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1,250
$0.3680
2,500
$0.2760
3,750
$0.2576
5,000 +
$0.2524
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments