- Home ›
- All Products›
- RS1R-B-12-G-SMT-T1084
RS1R-B-12-G-SMT-T1084
Adam Tech
FEMALE HEADER 254MM RA SMT 1*12P GF H=85MM W=25MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM RA SMT 1*12P GF H=85MM W=25MM
Search Keywords: RS1RB12GSMTT1084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1R-B-12-G-SMT-T1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,250
$0.7361
2,500
$0.4530
3,750
$0.3586
5,000 +
$0.3514
Click for Quote
Log in
to unlock special pricing