- Home ›
- All Products›
- RS1R-06-G-SMT
RS1R-06-G-SMT
Adam Tech
FEMALE HEADER 254MM RA SMT 1*6P GF H=85MM W=25MM
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM RA SMT 1*6P GF H=85MM W=25MM
Search Keywords: RS1R06GSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1R-06-G-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
750
$3.88
1,500
$2.06
2,250
$1.45
3,000 +
$1.42
Click for Quote
Log in
to unlock special pricing