- Home ›
- All Products›
- RS1BE-03-SG
RS1BE-03-SG
Adam Tech
FEMALE HEADER 254MM STR 1*3P SG H=5MM W=254MM DIP
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 1*3P SG H=5MM W=254MM DIP
Search Keywords: RS1BE03SG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1BE-03-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,500
$0.9563
3,000
$0.5885
4,500
$0.4659
6,000 +
$0.4566
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments