- Home ›
- All Products›
- RS1BE-03-G-SMT-A-PP-T/R
RS1BE-03-G-SMT-A-PP-T/R
Adam Tech
FEMALE HEADER 254MM SMT A TYPE 1*3P GF H=5MM W=26
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT A TYPE 1*3P GF H=5MM W=26
Search Keywords: RS1BE03GSMTAPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1BE-03-G-SMT-A-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$1.288
2,500
$0.793
3,750
$0.628
5,000 +
$0.615
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments