- Home ›
- All Products›
- RS1-B-05-G-SMT-B-X02-X04
RS1-B-05-G-SMT-B-X02-X04
Adam Tech
FEMALE HEADER 254MM SMT-B 1*5P GF H=85MM W=25MM R
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM SMT-B 1*5P GF H=85MM W=25MM R
Search Keywords: RS1B05GSMTBX02X04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1-B-05-G-SMT-B-X02-X04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,313
$0.5931
2,625
$0.3651
3,938
$0.2890
5,250 +
$0.2832
Click for Quote
Log in
to unlock special pricing