- Home ›
- All Products›
- RS1-A5-09-G-124-HT-5
RS1-A5-09-G-124-HT-5
Adam Tech
FEMALE HEADER 254MM 1*9P 5u GOLD H=85MM W=25MM DI
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM 1*9P 5u GOLD H=85MM W=25MM DI
Search Keywords: RS1A509G124HT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1-A5-09-G-124-HT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$0.7847
2,500
$0.4829
3,750
$0.3823
5,000 +
$0.3746
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments