- Home ›
- All Products›
- RS1-06-G-EU
Adam Tech
RS1-06-G-EU
FEMALE HEADER 254MM STR 1*6P GF H=85MM W=24MM DIP
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
FEMALE HEADER 254MM STR 1*6P GF H=85MM W=24MM DIP
Search Keywords: RS106GEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1-06-G-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Frequently Asked Questions
Is RS1-06-G-EU RoHS compliant?
Yes, RS1-06-G-EU is RoHS compliant.
What is the lead time for RS1-06-G-EU?
The standard lead time for RS1-06-G-EU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
788
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
788
$0.9162
1,575
$0.5642
2,363
$0.4465
3,150 +
$0.4376
Click for Quote
Log in
to unlock special pricing