- Home ›
- All Products›
- RS1-02-G-HT
RS1-02-G-HT
Adam Tech
FEMALE HEADER 254MM STR 1*2P GF H=85MM W=24MM DIP
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE HEADER 254MM STR 1*2P GF H=85MM W=24MM DIP
Search Keywords: RS102GHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RS1-02-G-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,250
$0.2596
2,500
$0.1947
3,750
$0.1817
5,000 +
$0.1781
Click for Quote
Log in
to unlock special pricing