- Home ›
- All Products›
- RF12-41-T-00-50-G
Description
+
MMCX Jack Straight PCB 50ohm 6GHz Brass - Bag
Search Keywords: RF1241T0050G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:RF12-41-T-00-50-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.86
100
$1.56
250
$1.51
500
$1.44
1,000
$1.38
2,500
$1.19
5,000
$1.16
7,500 +
$1.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments