- Home ›
- All Products›
- PH2RA-06-V-SMT-E131116
PH2RA-06-V-SMT-E131116
Adam Tech
PH 254MM RA SMT 2*3P 15 SG CON=32MM H=25MM PE
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA SMT 2*3P 15 SG CON=32MM H=25MM PE
Search Keywords: PH2RA06VSMTE131116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2RA-06-V-SMT-E131116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
750
$1.736
1,500
$1.068
2,250
$0.846
3,000 +
$0.829
Click for Quote
Log in
to unlock special pricing