- Home ›
- All Products›
- PH2-20-VA-X04-HT
PH2-20-VA-X04-HT
Adam Tech
PH 254MM STR 2*10P 15 SG CON=6MM DIP=3MM H=25
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 2*10P 15 SG CON=6MM DIP=3MM H=25
Search Keywords: PH220VAX04HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-20-VA-X04-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$1.210
2,500
$0.744
3,750
$0.589
5,000 +
$0.578
Click for Quote
Log in
to unlock special pricing