- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PH2-20-UA-SMT-PP-T/R
Adam Tech
PH2-20-UA-SMT-PP-T/R
PH 254MM SMT 2*10P GF CON=6MM L=93MM H=25MM CAP T
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
PH 254MM SMT 2*10P GF CON=6MM L=93MM H=25MM CAP T
Search Keywords: PH220UASMTPPTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | PH2-20-UA-SMT-PP-T/R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536690000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
300 |
Frequently Asked Questions
Is PH2-20-UA-SMT-PP-T/R RoHS compliant?
Yes, PH2-20-UA-SMT-PP-T/R is RoHS compliant.
What is the lead time for PH2-20-UA-SMT-PP-T/R?
The standard lead time for PH2-20-UA-SMT-PP-T/R is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
15 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1,275
$4.69
2,550
$2.47
3,825
$1.70
5,100 +
$1.67
Click for Quote
Log in
to unlock special pricing