- Home ›
- All Products›
- PH2-18-UA-HT
PH2-18-UA-HT
Adam Tech
PH 254MM STR 2*9P GF CON=60MM DIP=305MM H=25MM HI
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 2*9P GF CON=60MM DIP=305MM H=25MM HI
Search Keywords: PH218UAHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-18-UA-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$0.3036
2,500
$0.2277
3,750
$0.2125
5,000 +
$0.2083
Click for Quote
Log in
to unlock special pricing