- Home ›
- All Products›
- PH2-14-UB-SMT
PH2-14-UB-SMT
Adam Tech
PH 254MM SMT 2*7P GF CON=8MM L=113MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM SMT 2*7P GF CON=8MM L=113MM H=25MM
Search Keywords: PH214UBSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-14-UB-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$2.453
2,500
$1.299
3,750
$0.914
5,000 +
$0.895
Click for Quote
Log in
to unlock special pricing