- Home ›
- All Products›
- PH2-12-UA-SMT-PP-T/R
PH2-12-UA-SMT-PP-T/R
Adam Tech
PH 254MM SMT 2*6P GF CON=6MM L=93MM H=25MM CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM SMT 2*6P GF CON=6MM L=93MM H=25MM CAP TR
Search Keywords: PH212UASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-12-UA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1,250
$0.6183
2,500
$0.3805
3,750
$0.3012
5,000 +
$0.2952
Click for Quote
Log in
to unlock special pricing