- Home ›
- All Products›
- PH2-08-U-SMT-.420-PP
PH2-08-U-SMT-.420-PP
Adam Tech
PH 254MM SMT 2*4P GF CON=1067MM L=1397MM H=25MM C
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PH 254MM SMT 2*4P GF CON=1067MM L=1397MM H=25MM C
Search Keywords: PH208USMT420PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-08-U-SMT-.420-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$2.086
2,500
$1.104
3,750
$0.777
5,000 +
$0.762
Click for Quote
Log in
to unlock special pricing