- Home ›
- All Products›
- PH2-06-SGA-SMT-PP-T/R
PH2-06-SGA-SMT-PP-T/R
Adam Tech
PH 254MM SMT 2*3P SG CON=6MM L=93MM H=25MM CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM SMT 2*3P SG CON=6MM L=93MM H=25MM CAP TR
Search Keywords: PH206SGASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH2-06-SGA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
400
$0.2276
1,200
$0.2138
2,800
$0.2045
5,200
$0.2016
7,600
$0.1933
25,200
$0.1650
50,000
$0.1528
100,000 +
$0.1508
Click for Quote
Log in
to unlock special pricing