- Home ›
- All Products›
- PH1RB-07-U-SMT-E468-PP-T/R
PH1RB-07-U-SMT-E468-PP-T/R
Adam Tech
PH 254MM RA SMT 1*7P GOLD CON=6MM H=25MM CAP TR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA SMT 1*7P GOLD CON=6MM H=25MM CAP TR
Search Keywords: PH1RB07USMTE468PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1RB-07-U-SMT-E468-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,000
$0.2135
6,000
$0.2075
9,000
$0.2018
12,000
$0.2013
27,000
$0.1745
51,000
$0.1628
102,000 +
$0.1606
Click for Quote
Log in
to unlock special pricing