- Home ›
- All Products›
- PH1RB-06-T-E695-PP-T/R
PH1RB-06-T-E695-PP-T/R
Adam Tech
PH 254MM RA 1*6P TIN CON=58MM DIP=23MM H=25MM CAP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA 1*6P TIN CON=58MM DIP=23MM H=25MM CAP
Search Keywords: PH1RB06TE695PPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1RB-06-T-E695-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1370
5,000
$0.1310
10,000
$0.1273
25,000
$0.1115
50,000
$0.1071
100,000
$0.0999
150,000 +
$0.0986
Click for Quote
Log in
to unlock special pricing