- Home ›
- All Products›
- PH1RB-03-MT-T1038-PB-HT
PH1RB-03-MT-T1038-PB-HT
Adam Tech
PH 254MM RA 1*3P MATTE TIN CON=33MM DIP=56MM H=25
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA 1*3P MATTE TIN CON=33MM DIP=56MM H=25
Search Keywords: PH1RB03MTT1038PBHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1RB-03-MT-T1038-PB-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.0846
2,500
$0.0667
5,000
$0.0665
10,000
$0.0638
25,000
$0.0603
50,000
$0.0542
100,000
$0.0521
150,000 +
$0.0483
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments