- Home ›
- All Products›
- PH1RA-02-U-.118/.236/.191
PH1RA-02-U-.118/.236/.191
Adam Tech
PH 254MM RA 1*2P GOLD CON=6MM DIP=3MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA 1*2P GOLD CON=6MM DIP=3MM H=25MM
Search Keywords: PH1RA02U118236191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1RA-02-U-.118/.236/.191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0679
3,000
$0.0535
8,000
$0.0512
25,000
$0.0497
50,000
$0.0484
100,000
$0.0310
150,000
$0.0297
250,000 +
$0.0275
Click for Quote
Log in
to unlock special pricing