- Home ›
- All Products›
- PH1-3F-08-FHP-3656
PH1-3F-08-FHP-3656
Adam Tech
POGO PH 254MM 1*8P BRS GOLD FEMALE DIP RA H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
POGO PH 254MM 1*8P BRS GOLD FEMALE DIP RA H=25MM
Search Keywords: PH13F08FHP3656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-3F-08-FHP-3656
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,250
$9.37
2,500
$4.79
3,750
$3.26
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing