- Home ›
- All Products›
- PH1-12-T-E915-03-HT
PH1-12-T-E915-03-HT
Adam Tech
PH 254MM STR 1*12P TIN CON=10MM H=25MM HI-TEMP
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*12P TIN CON=10MM H=25MM HI-TEMP
Search Keywords: PH112TE91503HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-12-T-E915-03-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$0.1192
2,500
$0.0939
5,000
$0.0899
10,000
$0.0886
25,000
$0.0849
50,000
$0.0724
100,000
$0.0670
150,000 +
$0.0668
Click for Quote
Log in
to unlock special pricing