- Home ›
- All Products›
- PH1-08-WM-.110/.830-HT
PH1-08-WM-.110/.830-HT
Adam Tech
PH 254MM STR 1*8P 30u SG MATTE TIN L=2108MM DIP=2
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*8P 30u SG MATTE TIN L=2108MM DIP=2
Search Keywords: PH108WM110830HT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-08-WM-.110/.830-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$5.00
2,500
$2.64
3,750
$1.82
5,000 +
$1.78
Click for Quote
Log in
to unlock special pricing