- Home ›
- All Products›
- PH1-07-U-.197/.492-L-HT
PH1-07-U-.197/.492-L-HT
Adam Tech
PH 254MM STR 1*7P GOLD DIP=50MM L=1250MM H=15MM H
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*7P GOLD DIP=50MM L=1250MM H=15MM H
Search Keywords: PH107U197492LHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-07-U-.197/.492-L-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1015
3,000
$0.0953
5,000
$0.0912
8,000
$0.0899
25,000
$0.0854
50,000
$0.0512
100,000
$0.0492
150,000 +
$0.0455
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments