- Home ›
- All Products›
- PH1-05-UA-L-HT
PH1-05-UA-L-HT
Adam Tech
PH 254MM STR 1*5P GF CON=60MM DIP=30MM H=15MM HI-
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*5P GF CON=60MM DIP=30MM H=15MM HI-
Search Keywords: PH105UALHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-05-UA-L-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.0794
2,500
$0.0626
5,000
$0.0624
10,000
$0.0599
25,000
$0.0566
50,000
$0.0482
100,000
$0.0463
150,000 +
$0.0462
Click for Quote
Log in
to unlock special pricing