- Home ›
- All Products›
- PH1-05-U-.136/.469
PH1-05-U-.136/.469
Adam Tech
PH 254MM STR 1*5P GF L=119MM DIP=346MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*5P GF L=119MM DIP=346MM H=25MM
Search Keywords: PH105U136469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-05-U-.136/.469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1566
3,000
$0.1407
5,000
$0.1404
8,000
$0.1368
25,000
$0.1197
50,000
$0.1150
100,000
$0.1064
150,000 +
$0.1051
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments