- Home ›
- All Products›
- PH1-05-SGM-.100/.430
PH1-05-SGM-.100/.430
Adam Tech
PH 254MM STR 1*5P SEL GOLD MATTE TIN CON=588MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*5P SEL GOLD MATTE TIN CON=588MM
Search Keywords: PH105SGM100430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-05-SGM-.100/.430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.4846
5,000
$0.2982
7,500
$0.2361
10,000 +
$0.2314
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments