- Home ›
- All Products›
- PH1-03-U-.150/.520
PH1-03-U-.150/.520
Adam Tech
PH 254MM STR 1*3P GOLD L=1321MM DIP=381MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*3P GOLD L=1321MM DIP=381MM H=25MM
Search Keywords: PH103U150520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-03-U-.150/.520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.0924
4,000
$0.0922
6,000
$0.0884
8,000
$0.0882
26,000
$0.0836
50,000 +
$0.0803
Click for Quote
Log in
to unlock special pricing