- Home ›
- All Products›
- PH1-03-U-.114/.478
PH1-03-U-.114/.478
Adam Tech
PH 254MM STR 1*3P GF L=1215MM DIP=29MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*3P GF L=1215MM DIP=29MM H=25MM
Search Keywords: PH103U114478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-03-U-.114/.478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0287
10,000
$0.0270
25,000
$0.0258
50,000
$0.0251
100,000
$0.0219
150,000
$0.0219
250,000
$0.0211
500,000 +
$0.0195
Click for Quote
Log in
to unlock special pricing