- Home ›
- All Products›
- PH1-03-T-.266/.478
PH1-03-T-.266/.478
Adam Tech
PH 254MM STR 1*3P TIN L=1215MM DIP=675MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*3P TIN L=1215MM DIP=675MM H=25MM
Search Keywords: PH103T266478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-03-T-.266/.478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0469
5,000
$0.0370
10,000
$0.0369
25,000
$0.0349
50,000
$0.0334
100,000
$0.0208
150,000
$0.0208
250,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing