- Home ›
- All Products›
- PH1-03-T-.120/.450
PH1-03-T-.120/.450
Adam Tech
PH 254MM STR 1*3P TIN L=1143MM DIP=305MM H=25MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR 1*3P TIN L=1143MM DIP=305MM H=25MM
Search Keywords: PH103T120450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:PH1-03-T-.120/.450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.0723
4,000
$0.0679
8,000
$0.0649
26,000
$0.0614
50,000
$0.0612
100,000 +
$0.0589
Click for Quote
Log in
to unlock special pricing